
RC0603FR-07226KL | |
|---|---|
DigiKey Part Number | 311-226KHRTR-ND - Tape & Reel (TR) 311-226KHRCT-ND - Cut Tape (CT) 311-226KHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-07226KL |
Description | RES 226K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 226 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-07226KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥4.00000 | ¥40 |
| 25 | ¥3.00000 | ¥75 |
| 50 | ¥2.40000 | ¥120 |
| 100 | ¥1.93000 | ¥193 |
| 250 | ¥1.48800 | ¥372 |
| 500 | ¥1.23600 | ¥618 |
| 1,000 | ¥1.04200 | ¥1,042 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥0.69460 | ¥3,473 |
| 10,000 | ¥0.61170 | ¥6,117 |
| 15,000 | ¥0.57133 | ¥8,570 |
| 25,000 | ¥0.52780 | ¥13,195 |
| 35,000 | ¥0.50291 | ¥17,602 |
| 50,000 | ¥0.47944 | ¥23,972 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |


