Parametric Equivalent

RC0402JR-7W1K2L | |
|---|---|
DigiKey Part Number | 13-RC0402JR-7W1K2L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC0402JR-7W1K2L |
Description | RES 1.2K OHM 5% 1/8W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±5% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402JR-7W1K2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥0.54640 | ¥5,464 |
| Unit Price without JCT: | ¥0.54640 |
|---|---|
| Unit Price with JCT: | ¥0.60104 |


