
RC0402JR-0736KL | |
|---|---|
DigiKey Part Number | YAG3299TR-ND - Tape & Reel (TR) YAG3299CT-ND - Cut Tape (CT) YAG3299DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402JR-0736KL |
Description | RES 36K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 36 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402JR-0736KL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥3.20000 | ¥32 |
| 25 | ¥2.28000 | ¥57 |
| 50 | ¥1.80000 | ¥90 |
| 100 | ¥1.45000 | ¥145 |
| 250 | ¥1.09600 | ¥274 |
| 500 | ¥0.90000 | ¥450 |
| 1,000 | ¥0.74900 | ¥749 |
| 5,000 | ¥0.51320 | ¥2,566 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥0.44590 | ¥4,459 |
| 20,000 | ¥0.39255 | ¥7,851 |
| 30,000 | ¥0.36670 | ¥11,001 |
| 50,000 | ¥0.33876 | ¥16,938 |
| 70,000 | ¥0.32280 | ¥22,596 |
| 100,000 | ¥0.30773 | ¥30,773 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

