
RC0402JR-0722ML | |
|---|---|
DigiKey Part Number | 13-RC0402JR-0722MLTR-ND - Tape & Reel (TR) 13-RC0402JR-0722MLCT-ND - Cut Tape (CT) 13-RC0402JR-0722MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402JR-0722ML |
Description | RES 22M OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 MOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402JR-0722ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥7.30000 | ¥73 |
| 25 | ¥5.52000 | ¥138 |
| 50 | ¥4.52000 | ¥226 |
| 100 | ¥3.75000 | ¥375 |
| 250 | ¥2.99200 | ¥748 |
| 500 | ¥2.55800 | ¥1,279 |
| 1,000 | ¥2.21600 | ¥2,216 |
| 5,000 | ¥1.67400 | ¥8,370 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥1.43110 | ¥14,311 |
| 20,000 | ¥1.31345 | ¥26,269 |
| 30,000 | ¥1.25623 | ¥37,687 |
| 50,000 | ¥1.19426 | ¥59,713 |
| 70,000 | ¥1.15880 | ¥81,116 |
| 100,000 | ¥1.12527 | ¥112,527 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

