510 Ohms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402FR-7W510RL

DigiKey Part Number
13-RC0402FR-7W510RLTR-ND - Tape & Reel (TR)
13-RC0402FR-7W510RLCT-ND - Cut Tape (CT)
13-RC0402FR-7W510RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402FR-7W510RL
Description
RES 510 OHM 1% 1/8W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
510 Ohms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402FR-7W510RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,346
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥4.20000¥42
25¥3.12000¥78
50¥2.50000¥125
100¥2.03000¥203
250¥1.56400¥391
500¥1.30000¥650
1,000¥1.09800¥1,098
5,000¥0.77940¥3,897
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥0.64880¥6,488
20,000¥0.58030¥11,606
30,000¥0.54697¥16,409
50,000¥0.51092¥25,546
70,000¥0.49034¥34,324
100,000¥0.47089¥47,089
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000