
RC0402FR-7W22RL | |
|---|---|
DigiKey Part Number | 13-RC0402FR-7W22RLTR-ND - Tape & Reel (TR) 13-RC0402FR-7W22RLCT-ND - Cut Tape (CT) 13-RC0402FR-7W22RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-7W22RL |
Description | RES 22 OHM 1% 1/8W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402FR-7W22RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥4.20000 | ¥42 |
| 25 | ¥3.12000 | ¥78 |
| 50 | ¥2.50000 | ¥125 |
| 100 | ¥2.03000 | ¥203 |
| 250 | ¥1.56400 | ¥391 |
| 500 | ¥1.30000 | ¥650 |
| 1,000 | ¥1.09800 | ¥1,098 |
| 5,000 | ¥0.77940 | ¥3,897 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥0.64880 | ¥6,488 |
| 20,000 | ¥0.58030 | ¥11,606 |
| 30,000 | ¥0.54697 | ¥16,409 |
| 50,000 | ¥0.51092 | ¥25,546 |
| 70,000 | ¥0.49034 | ¥34,324 |
| 100,000 | ¥0.47089 | ¥47,089 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

