84.5 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402FR-1384K5L

DigiKey Part Number
13-RC0402FR-1384K5LTR-ND - Tape & Reel (TR)
13-RC0402FR-1384K5LCT-ND - Cut Tape (CT)
13-RC0402FR-1384K5LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402FR-1384K5L
Description
RES 84.5K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
84.5 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402FR-1384K5L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 71,436
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥3.50000¥35
25¥2.44000¥61
50¥1.96000¥98
100¥1.58000¥158
250¥1.20800¥302
500¥0.99800¥499
1,000¥0.83400¥834
5,000¥0.57760¥2,888
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000¥0.36504¥18,252
100,000¥0.33302¥33,302
150,000¥0.31743¥47,614
250,000¥0.30057¥75,142
350,000¥0.29091¥101,818
500,000¥0.28179¥140,895
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000