
RC0402FR-1333K2L | |
|---|---|
DigiKey Part Number | 13-RC0402FR-1333K2LTR-ND - Tape & Reel (TR) 13-RC0402FR-1333K2LCT-ND - Cut Tape (CT) 13-RC0402FR-1333K2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-1333K2L |
Description | RES 33.2K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33.2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402FR-1333K2L Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥3.50000 | ¥35 |
| 25 | ¥2.52000 | ¥63 |
| 50 | ¥2.00000 | ¥100 |
| 100 | ¥1.61000 | ¥161 |
| 250 | ¥1.22800 | ¥307 |
| 500 | ¥1.01800 | ¥509 |
| 1,000 | ¥0.85100 | ¥851 |
| 5,000 | ¥0.59020 | ¥2,951 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | ¥0.39648 | ¥19,824 |
| 100,000 | ¥0.36195 | ¥36,195 |
| 150,000 | ¥0.34517 | ¥51,776 |
| 250,000 | ¥0.32699 | ¥81,748 |
| 350,000 | ¥0.31659 | ¥110,806 |
| 500,000 | ¥0.30676 | ¥153,380 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

