
RC0402FR-1022RL | |
---|---|
DigiKey Part Number | 13-RC0402FR-1022RLTR-ND - Tape & Reel (TR) 13-RC0402FR-1022RLCT-ND - Cut Tape (CT) 13-RC0402FR-1022RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-1022RL |
Description | RES 22 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402FR-1022RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥16.00000 | ¥16 |
10 | ¥3.20000 | ¥32 |
25 | ¥2.24000 | ¥56 |
50 | ¥1.78000 | ¥89 |
100 | ¥1.43000 | ¥143 |
250 | ¥1.09600 | ¥274 |
500 | ¥0.90000 | ¥450 |
1,000 | ¥0.75400 | ¥754 |
5,000 | ¥0.52160 | ¥2,608 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | ¥0.40250 | ¥8,050 |
40,000 | ¥0.36085 | ¥14,434 |
60,000 | ¥0.34062 | ¥20,437 |
100,000 | ¥0.31873 | ¥31,873 |
140,000 | ¥0.30621 | ¥42,869 |
200,000 | ¥0.29439 | ¥58,878 |
240,000 | ¥0.28886 | ¥69,326 |
480,000 | ¥0.27065 | ¥129,912 |
500,000 | ¥0.26970 | ¥134,850 |
Unit Price without JCT: | ¥16.00000 |
---|---|
Unit Price with JCT: | ¥17.60000 |