
RC0402FR-073K32P | |
|---|---|
DigiKey Part Number | 13-RC0402FR-073K32PTR-ND - Tape & Reel (TR) 13-RC0402FR-073K32PCT-ND - Cut Tape (CT) 13-RC0402FR-073K32PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-073K32P |
Description | RES 3.32K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.32 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥5.20000 | ¥52 |
| 25 | ¥3.80000 | ¥95 |
| 50 | ¥3.10000 | ¥155 |
| 100 | ¥2.53000 | ¥253 |
| 250 | ¥1.97600 | ¥494 |
| 500 | ¥1.66200 | ¥831 |
| 1,000 | ¥1.41400 | ¥1,414 |
| 5,000 | ¥1.02700 | ¥5,135 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥0.86350 | ¥8,635 |
| 20,000 | ¥0.77985 | ¥15,597 |
| 30,000 | ¥0.73913 | ¥22,174 |
| 50,000 | ¥0.69516 | ¥34,758 |
| 70,000 | ¥0.66997 | ¥46,898 |
| 100,000 | ¥0.64620 | ¥64,620 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

