
RC0402FR-0739R2L | |
---|---|
DigiKey Part Number | 311-39.2LRTR-ND - Tape & Reel (TR) 311-39.2LRCT-ND - Cut Tape (CT) 311-39.2LRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-0739R2L |
Description | RES 39.2 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 39.2 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402FR-0739R2L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥16.00000 | ¥16 |
10 | ¥1.10000 | ¥11 |
25 | ¥0.88000 | ¥22 |
50 | ¥0.64000 | ¥32 |
100 | ¥0.52000 | ¥52 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ¥0.32450 | ¥3,245 |
100,000 | ¥0.31873 | ¥31,873 |
120,000 | ¥0.31178 | ¥37,414 |
240,000 | ¥0.28886 | ¥69,326 |
250,000 | ¥0.28767 | ¥71,918 |
Unit Price without JCT: | ¥16.00000 |
---|---|
Unit Price with JCT: | ¥17.60000 |