
RC0402FR-0723R2L | |
|---|---|
DigiKey Part Number | YAG3068TR-ND - Tape & Reel (TR) YAG3068CT-ND - Cut Tape (CT) YAG3068DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-0723R2L |
Description | RES 23.2 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 23.2 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402FR-0723R2L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥3.50000 | ¥35 |
| 25 | ¥2.52000 | ¥63 |
| 50 | ¥2.00000 | ¥100 |
| 100 | ¥1.61000 | ¥161 |
| 250 | ¥1.22800 | ¥307 |
| 500 | ¥1.01800 | ¥509 |
| 1,000 | ¥0.85100 | ¥851 |
| 5,000 | ¥0.59020 | ¥2,951 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥0.51550 | ¥5,155 |
| 20,000 | ¥0.45625 | ¥9,125 |
| 30,000 | ¥0.42753 | ¥12,826 |
| 50,000 | ¥0.39648 | ¥19,824 |
| 70,000 | ¥0.37871 | ¥26,510 |
| 100,000 | ¥0.36195 | ¥36,195 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

