1.58 MOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402FR-071M58L

DigiKey Part Number
13-RC0402FR-071M58LTR-ND - Tape & Reel (TR)
13-RC0402FR-071M58LCT-ND - Cut Tape (CT)
13-RC0402FR-071M58LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402FR-071M58L
Description
RES 1.58M OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.58 MOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402FR-071M58L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31,345
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥3.50000¥35
25¥2.52000¥63
50¥2.00000¥100
100¥1.61000¥161
250¥1.22800¥307
500¥1.01800¥509
1,000¥0.85100¥851
5,000¥0.59020¥2,951
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥0.51550¥5,155
20,000¥0.45625¥9,125
30,000¥0.42753¥12,826
50,000¥0.39648¥19,824
70,000¥0.37871¥26,510
100,000¥0.36195¥36,195
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000