
RC0402FR-07191RL | |
|---|---|
DigiKey Part Number | YAG3023TR-ND - Tape & Reel (TR) YAG3023CT-ND - Cut Tape (CT) YAG3023DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-07191RL |
Description | RES 191 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 191 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402FR-07191RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥3.50000 | ¥35 |
| 25 | ¥2.44000 | ¥61 |
| 50 | ¥1.96000 | ¥98 |
| 100 | ¥1.58000 | ¥158 |
| 250 | ¥1.20800 | ¥302 |
| 500 | ¥0.99800 | ¥499 |
| 1,000 | ¥0.83400 | ¥834 |
| 5,000 | ¥0.57760 | ¥2,888 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥0.47550 | ¥4,755 |
| 20,000 | ¥0.42055 | ¥8,411 |
| 30,000 | ¥0.39387 | ¥11,816 |
| 50,000 | ¥0.36504 | ¥18,252 |
| 70,000 | ¥0.34859 | ¥24,401 |
| 100,000 | ¥0.33302 | ¥33,302 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

