18.7 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402FR-0718K7L

DigiKey Part Number
YAG3018TR-ND - Tape & Reel (TR)
YAG3018CT-ND - Cut Tape (CT)
YAG3018DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402FR-0718K7L
Description
RES 18.7K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
18.7 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402FR-0718K7L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 1,030,000 View Now
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥3.50000¥35
25¥2.44000¥61
50¥1.96000¥98
100¥1.58000¥158
250¥1.20800¥302
500¥0.99800¥499
1,000¥0.83400¥834
5,000¥0.57760¥2,888
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥0.47550¥4,755
20,000¥0.42055¥8,411
30,000¥0.39387¥11,816
50,000¥0.36504¥18,252
70,000¥0.34859¥24,401
100,000¥0.33302¥33,302
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000

Other Suppliers on DigiKey

1,030,000In Stock
Ships from WEC