
PT0603FR-070R1L | |
---|---|
DigiKey Part Number | 13-PT0603FR-070R1LTR-ND - Tape & Reel (TR) 13-PT0603FR-070R1LCT-ND - Cut Tape (CT) 13-PT0603FR-070R1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT0603FR-070R1L |
Description | RES 0.1 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PT0603FR-070R1L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥65.00000 | ¥65 |
10 | ¥15.10000 | ¥151 |
25 | ¥13.28000 | ¥332 |
50 | ¥12.70000 | ¥635 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥11.48460 | ¥57,423 |
10,000 | ¥10.62890 | ¥106,289 |
15,000 | ¥10.18940 | ¥152,841 |
25,000 | ¥9.69224 | ¥242,306 |
35,000 | ¥9.39606 | ¥328,862 |
50,000 | ¥9.10666 | ¥455,333 |
60,000 | ¥8.96787 | ¥538,072 |
120,000 | ¥8.79393 | ¥1,055,272 |
Unit Price without JCT: | ¥65.00000 |
---|---|
Unit Price with JCT: | ¥71.50000 |