
RC0402DR-07270KL | |
|---|---|
DigiKey Part Number | 13-RC0402DR-07270KLTR-ND - Tape & Reel (TR) 13-RC0402DR-07270KLCT-ND - Cut Tape (CT) 13-RC0402DR-07270KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402DR-07270KL |
Description | RES 270K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402DR-07270KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥7.10000 | ¥71 |
| 25 | ¥5.32000 | ¥133 |
| 50 | ¥4.38000 | ¥219 |
| 100 | ¥3.64000 | ¥364 |
| 250 | ¥2.89200 | ¥723 |
| 500 | ¥2.47000 | ¥1,235 |
| 1,000 | ¥2.13500 | ¥2,135 |
| 5,000 | ¥1.60760 | ¥8,038 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥1.37250 | ¥13,725 |
| 20,000 | ¥1.25810 | ¥25,162 |
| 30,000 | ¥1.20237 | ¥36,071 |
| 50,000 | ¥1.14206 | ¥57,103 |
| 70,000 | ¥1.10756 | ¥77,529 |
| 100,000 | ¥1.07494 | ¥107,494 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

