
RT0805FRE1335K7L | |
|---|---|
DigiKey Part Number | 13-RT0805FRE1335K7LTR-ND - Tape & Reel (TR) 13-RT0805FRE1335K7LCT-ND - Cut Tape (CT) 13-RT0805FRE1335K7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805FRE1335K7L |
Description | RES 35.7K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 35.7 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥3.00000 | ¥30 |
| 25 | ¥2.80000 | ¥70 |
| 50 | ¥2.66000 | ¥133 |
| 100 | ¥2.51000 | ¥251 |
| 250 | ¥2.33200 | ¥583 |
| 500 | ¥2.20400 | ¥1,102 |
| 1,000 | ¥2.08400 | ¥2,084 |
| 5,000 | ¥1.84060 | ¥9,203 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ¥1.59290 | ¥31,858 |
| 40,000 | ¥1.52555 | ¥61,022 |
| 60,000 | ¥1.48977 | ¥89,386 |
| 100,000 | ¥1.44829 | ¥144,829 |
| 140,000 | ¥1.42304 | ¥199,226 |
| 200,000 | ¥1.39798 | ¥279,596 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

