


RC0201JR-074R7L | |
|---|---|
DigiKey Part Number | YAG2906TR-ND - Tape & Reel (TR) YAG2906CT-ND - Cut Tape (CT) YAG2906DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201JR-074R7L |
Description | RES 4.7 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201JR-074R7L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | -100/ +350ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥4.60000 | ¥46 |
| 25 | ¥3.40000 | ¥85 |
| 50 | ¥2.76000 | ¥138 |
| 100 | ¥2.24000 | ¥224 |
| 250 | ¥1.74000 | ¥435 |
| 500 | ¥1.45600 | ¥728 |
| 1,000 | ¥1.23400 | ¥1,234 |
| 5,000 | ¥0.88500 | ¥4,425 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥0.73990 | ¥7,399 |
| 20,000 | ¥0.66490 | ¥13,298 |
| 30,000 | ¥0.62837 | ¥18,851 |
| 50,000 | ¥0.58886 | ¥29,443 |
| 70,000 | ¥0.56627 | ¥39,639 |
| 100,000 | ¥0.54493 | ¥54,493 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |


