Direct



RC0201JR-073M6L | |
|---|---|
DigiKey Part Number | YAG2894TR-ND - Tape & Reel (TR) YAG2894CT-ND - Cut Tape (CT) YAG2894DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201JR-073M6L |
Description | RES 3.6M OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.6 MOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201JR-073M6L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥4.70000 | ¥47 |
| 25 | ¥3.40000 | ¥85 |
| 50 | ¥2.76000 | ¥138 |
| 100 | ¥2.24000 | ¥224 |
| 250 | ¥1.74000 | ¥435 |
| 500 | ¥1.46000 | ¥730 |
| 1,000 | ¥1.23600 | ¥1,236 |
| 5,000 | ¥0.88680 | ¥4,434 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥0.74140 | ¥7,414 |
| 20,000 | ¥0.66615 | ¥13,323 |
| 30,000 | ¥0.62957 | ¥18,887 |
| 50,000 | ¥0.59000 | ¥29,500 |
| 70,000 | ¥0.56736 | ¥39,715 |
| 100,000 | ¥0.54597 | ¥54,597 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |


