0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0201
cut-tape-render

RC0201JR-072R7L

DigiKey Part Number
YAG2888TR-ND - Tape & Reel (TR)
YAG2888CT-ND - Cut Tape (CT)
YAG2888DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0201JR-072R7L
Description
RES 2.7 OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.7 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0201JR-072R7L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
-100/ +350ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥19.00000¥19
10¥1.90000¥19
25¥1.60000¥40
50¥1.30000¥65
100¥1.21000¥121
250¥1.14000¥285
500¥1.11600¥558
5,000¥0.80060¥4,003
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥0.48670¥4,867
20,000¥0.48145¥9,629
30,000¥0.47980¥14,394
Manufacturers Standard Package
Unit Price without JCT:¥19.00000
Unit Price with JCT:¥20.90000