


RC0201FR-1310RL | |
|---|---|
DigiKey Part Number | 13-RC0201FR-1310RLTR-ND - Tape & Reel (TR) 13-RC0201FR-1310RLCT-ND - Cut Tape (CT) 13-RC0201FR-1310RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201FR-1310RL |
Description | RES 10 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201FR-1310RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | -100/ +350ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥7.00000 | ¥70 |
| 25 | ¥5.32000 | ¥133 |
| 50 | ¥4.36000 | ¥218 |
| 100 | ¥3.61000 | ¥361 |
| 250 | ¥2.86400 | ¥716 |
| 500 | ¥2.44600 | ¥1,223 |
| 1,000 | ¥2.11600 | ¥2,116 |
| 5,000 | ¥1.59100 | ¥7,955 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | ¥1.12906 | ¥56,453 |
| 100,000 | ¥1.06241 | ¥106,241 |
| 150,000 | ¥1.02994 | ¥154,491 |
| 250,000 | ¥0.99475 | ¥248,688 |
| 350,000 | ¥0.97459 | ¥341,106 |
| 500,000 | ¥0.95554 | ¥477,770 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

