
RC0201FR-073K24L | |
|---|---|
DigiKey Part Number | YAG2646TR-ND - Tape & Reel (TR) YAG2646CT-ND - Cut Tape (CT) YAG2646DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201FR-073K24L |
Description | RES 3.24K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.24 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201FR-073K24L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥5.70000 | ¥57 |
| 25 | ¥4.20000 | ¥105 |
| 50 | ¥3.40000 | ¥170 |
| 100 | ¥2.79000 | ¥279 |
| 250 | ¥2.18800 | ¥547 |
| 500 | ¥1.84800 | ¥924 |
| 1,000 | ¥1.58200 | ¥1,582 |
| 5,000 | ¥1.16000 | ¥5,800 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥0.97920 | ¥9,792 |
| 20,000 | ¥0.88800 | ¥17,760 |
| 30,000 | ¥0.84373 | ¥25,312 |
| 50,000 | ¥0.79572 | ¥39,786 |
| 70,000 | ¥0.76827 | ¥53,779 |
| 100,000 | ¥0.74233 | ¥74,233 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

