
RC0201FR-071RL | |
|---|---|
DigiKey Part Number | YAG3368TR-ND - Tape & Reel (TR) YAG3368CT-ND - Cut Tape (CT) YAG3368DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201FR-071RL |
Description | RES 1 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201FR-071RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | -100/ +350ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥7.00000 | ¥70 |
| 25 | ¥5.32000 | ¥133 |
| 50 | ¥4.34000 | ¥217 |
| 100 | ¥3.60000 | ¥360 |
| 250 | ¥2.86000 | ¥715 |
| 500 | ¥2.44200 | ¥1,221 |
| 1,000 | ¥2.11200 | ¥2,112 |
| 5,000 | ¥1.58800 | ¥7,940 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥1.35530 | ¥13,553 |
| 20,000 | ¥1.24185 | ¥24,837 |
| 30,000 | ¥1.18667 | ¥35,600 |
| 50,000 | ¥1.12692 | ¥56,346 |
| 70,000 | ¥1.09271 | ¥76,490 |
| 100,000 | ¥1.06038 | ¥106,038 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

