
RC0201FR-07154RL | |
|---|---|
DigiKey Part Number | YAG2418TR-ND - Tape & Reel (TR) YAG2418CT-ND - Cut Tape (CT) YAG2418DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201FR-07154RL |
Description | RES 154 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 154 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201FR-07154RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥5.60000 | ¥56 |
| 25 | ¥4.16000 | ¥104 |
| 50 | ¥3.38000 | ¥169 |
| 100 | ¥2.79000 | ¥279 |
| 250 | ¥2.18400 | ¥546 |
| 500 | ¥1.84400 | ¥922 |
| 1,000 | ¥1.57900 | ¥1,579 |
| 5,000 | ¥1.15780 | ¥5,789 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥0.97730 | ¥9,773 |
| 20,000 | ¥0.88630 | ¥17,726 |
| 30,000 | ¥0.84210 | ¥25,263 |
| 50,000 | ¥0.79422 | ¥39,711 |
| 70,000 | ¥0.76681 | ¥53,677 |
| 100,000 | ¥0.74092 | ¥74,092 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

