
RC0201FR-0711R3L | |
|---|---|
DigiKey Part Number | YAG2389TR-ND - Tape & Reel (TR) YAG2389CT-ND - Cut Tape (CT) YAG2389DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201FR-0711R3L |
Description | RES 11.3 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 11.3 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201FR-0711R3L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥5.70000 | ¥57 |
| 25 | ¥4.20000 | ¥105 |
| 50 | ¥3.40000 | ¥170 |
| 100 | ¥2.79000 | ¥279 |
| 250 | ¥2.18800 | ¥547 |
| 500 | ¥1.84800 | ¥924 |
| 1,000 | ¥1.58200 | ¥1,582 |
| 5,000 | ¥1.16000 | ¥5,800 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥0.97920 | ¥9,792 |
| 20,000 | ¥0.88800 | ¥17,760 |
| 30,000 | ¥0.84373 | ¥25,312 |
| 50,000 | ¥0.79572 | ¥39,786 |
| 70,000 | ¥0.76827 | ¥53,779 |
| 100,000 | ¥0.74233 | ¥74,233 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

