6.8 kOhms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0100JR-076K8L

DigiKey Part Number
YAG6499TR-ND - Tape & Reel (TR)
YAG6499CT-ND - Cut Tape (CT)
YAG6499DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0100JR-076K8L
Description
RES 6.8K OHM 5% 1/32W 01005
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6.8 kOhms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0100JR-076K8L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.006" (0.15mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,483
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥27.00000¥27
10¥12.60000¥126
25¥9.84000¥246
50¥8.24000¥412
100¥7.01000¥701
250¥5.76400¥1,441
500¥5.05200¥2,526
1,000¥4.48900¥4,489
5,000¥3.59060¥17,953
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000¥2.94520¥58,904
40,000¥2.78948¥111,579
60,000¥2.71357¥162,814
100,000¥2.63130¥263,130
140,000¥2.58419¥361,787
200,000¥2.53963¥507,926
Manufacturers Standard Package
Unit Price without JCT:¥27.00000
Unit Price with JCT:¥29.70000