Direct

RC0100JR-0727RL | |
|---|---|
DigiKey Part Number | YAG6469TR-ND - Tape & Reel (TR) YAG6469CT-ND - Cut Tape (CT) YAG6469DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0100JR-0727RL |
Description | RES 27 OHM 5% 1/32W 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0100JR-0727RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥27.00000 | ¥27 |
| 10 | ¥12.60000 | ¥126 |
| 25 | ¥9.84000 | ¥246 |
| 50 | ¥8.24000 | ¥412 |
| 100 | ¥7.01000 | ¥701 |
| 250 | ¥5.76400 | ¥1,441 |
| 500 | ¥5.05200 | ¥2,526 |
| 1,000 | ¥4.48900 | ¥4,489 |
| 5,000 | ¥3.59060 | ¥17,953 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ¥2.94520 | ¥58,904 |
| 40,000 | ¥2.78948 | ¥111,579 |
| 60,000 | ¥2.71357 | ¥162,814 |
| 100,000 | ¥2.63130 | ¥263,130 |
| 140,000 | ¥2.58419 | ¥361,787 |
| 200,000 | ¥2.53963 | ¥507,926 |
| Unit Price without JCT: | ¥27.00000 |
|---|---|
| Unit Price with JCT: | ¥29.70000 |


