RC Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0100FR-077M5L

DigiKey Part Number
YAG6419TR-ND - Tape & Reel (TR)
YAG6419CT-ND - Cut Tape (CT)
YAG6419DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0100FR-077M5L
Description
RES 7.5M OHM 1% 1/32W 01005
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
7.5 MOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0100FR-077M5L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.006" (0.15mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,018
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥35.00000¥35
10¥18.00000¥180
25¥14.36000¥359
50¥12.28000¥614
100¥10.64000¥1,064
250¥8.98400¥2,246
500¥8.03200¥4,016
1,000¥7.27700¥7,277
5,000¥6.07040¥30,352
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000¥5.43910¥108,782
40,000¥5.21645¥208,658
60,000¥5.10793¥306,476
100,000¥4.99027¥499,027
140,000¥4.92287¥689,202
200,000¥4.85909¥971,818
240,000¥4.82925¥1,159,020
Manufacturers Standard Package
Unit Price without JCT:¥35.00000
Unit Price with JCT:¥38.50000