75 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0100FR-0775RL

DigiKey Part Number
YAG6413TR-ND - Tape & Reel (TR)
YAG6413CT-ND - Cut Tape (CT)
YAG6413DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0100FR-0775RL
Description
RES 75 OHM 1% 1/32W 01005
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
75 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0100FR-0775RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.006" (0.15mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,012
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥38.00000¥38
10¥19.90000¥199
25¥15.88000¥397
50¥13.60000¥680
100¥11.78000¥1,178
250¥9.95200¥2,488
500¥8.89800¥4,449
1,000¥8.06000¥8,060
5,000¥6.72320¥33,616
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000¥5.68295¥113,659
40,000¥5.45035¥218,014
60,000¥5.33697¥320,218
100,000¥5.21402¥521,402
140,000¥5.14360¥720,104
200,000¥5.07696¥1,015,392
Manufacturers Standard Package
Unit Price without JCT:¥38.00000
Unit Price with JCT:¥41.80000