
RC0100FR-07562KL | |
|---|---|
DigiKey Part Number | YAG6379TR-ND - Tape & Reel (TR) YAG6379CT-ND - Cut Tape (CT) YAG6379DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0100FR-07562KL |
Description | RES 562K OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 562 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0100FR-07562KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥38.00000 | ¥38 |
| 10 | ¥19.90000 | ¥199 |
| 25 | ¥15.88000 | ¥397 |
| 50 | ¥13.60000 | ¥680 |
| 100 | ¥11.78000 | ¥1,178 |
| 250 | ¥9.95200 | ¥2,488 |
| 500 | ¥8.89800 | ¥4,449 |
| 1,000 | ¥8.06000 | ¥8,060 |
| 5,000 | ¥6.72320 | ¥33,616 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ¥5.68295 | ¥113,659 |
| 40,000 | ¥5.45035 | ¥218,014 |
| 60,000 | ¥5.33697 | ¥320,218 |
| 100,000 | ¥5.21402 | ¥521,402 |
| 140,000 | ¥5.14360 | ¥720,104 |
| 200,000 | ¥5.07696 | ¥1,015,392 |
| Unit Price without JCT: | ¥38.00000 |
|---|---|
| Unit Price with JCT: | ¥41.80000 |

