
RC0100FR-07200KP | |
|---|---|
DigiKey Part Number | 13-RC0100FR-07200KPTR-ND - Tape & Reel (TR) 13-RC0100FR-07200KPCT-ND - Cut Tape (CT) 13-RC0100FR-07200KPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0100FR-07200KP |
Description | RES 200K OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥55.00000 | ¥55 |
| 10 | ¥29.40000 | ¥294 |
| 25 | ¥23.88000 | ¥597 |
| 50 | ¥20.74000 | ¥1,037 |
| 100 | ¥18.25000 | ¥1,825 |
| 250 | ¥15.73600 | ¥3,934 |
| 500 | ¥14.28600 | ¥7,143 |
| 1,000 | ¥13.13700 | ¥13,137 |
| 5,000 | ¥11.29600 | ¥56,480 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ¥9.74720 | ¥194,944 |
| 40,000 | ¥9.42630 | ¥377,052 |
| 60,000 | ¥9.26980 | ¥556,188 |
| 100,000 | ¥9.10006 | ¥910,006 |
| 140,000 | ¥9.00286 | ¥1,260,400 |
| Unit Price without JCT: | ¥55.00000 |
|---|---|
| Unit Price with JCT: | ¥60.50000 |

