200 Ohms ±1% 0.02W Chip Resistor 009005 (0301 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0075FS-7N200RP

DigiKey Part Number
13-RC0075FS-7N200RPTR-ND - Tape & Reel (TR)
13-RC0075FS-7N200RPCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RC0075FS-7N200RP
Description
RES 200 OHM 1% 0.02W NONSTANDARD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
200 Ohms ±1% 0.02W Chip Resistor 009005 (0301 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0075FS-7N200RP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
009005 (0301 Metric)
Supplier Device Package
Ratings
7C1 RoHS w/out Exemption (100% Pb-Free)
Size / Dimension
0.012" L x 0.006" W (0.30mm x 0.15mm)
Height - Seated (Max)
0.006" (0.14mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,670
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥131.00000¥131
10¥79.50000¥795
25¥67.80000¥1,695
50¥61.14000¥3,057
100¥55.83000¥5,583
250¥50.47200¥12,618
500¥47.36600¥23,683
1,000¥44.89900¥44,899
5,000¥40.93800¥204,690
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000¥36.65960¥733,192
40,000¥35.96680¥1,438,672
Manufacturers Standard Package
Unit Price without JCT:¥131.00000
Unit Price with JCT:¥144.10000