
PT2010FK-7W0R12L | |
|---|---|
DigiKey Part Number | 13-PT2010FK-7W0R12LTR-ND - Tape & Reel (TR) 13-PT2010FK-7W0R12LCT-ND - Cut Tape (CT) 13-PT2010FK-7W0R12LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT2010FK-7W0R12L |
Description | RES 0.12 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PT2010FK-7W0R12L Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥98.00000 | ¥98 |
| 10 | ¥63.50000 | ¥635 |
| 25 | ¥53.92000 | ¥1,348 |
| 50 | ¥47.96000 | ¥2,398 |
| 100 | ¥42.88000 | ¥4,288 |
| 250 | ¥37.30400 | ¥9,326 |
| 500 | ¥33.81800 | ¥16,909 |
| 1,000 | ¥30.85200 | ¥30,852 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥26.19000 | ¥104,760 |
| 8,000 | ¥24.37050 | ¥194,964 |
| 12,000 | ¥23.43608 | ¥281,233 |
| 20,000 | ¥22.37915 | ¥447,583 |
| 28,000 | ¥21.74936 | ¥608,982 |
| 40,000 | ¥21.38160 | ¥855,264 |
| Unit Price without JCT: | ¥98.00000 |
|---|---|
| Unit Price with JCT: | ¥107.80000 |

