
PT0603FR-7W0R33L | |
|---|---|
DigiKey Part Number | 13-PT0603FR-7W0R33LTR-ND - Tape & Reel (TR) 13-PT0603FR-7W0R33LCT-ND - Cut Tape (CT) 13-PT0603FR-7W0R33LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT0603FR-7W0R33L |
Description | RES 0.33 OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PT0603FR-7W0R33L Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥48.00000 | ¥48 |
| 10 | ¥30.40000 | ¥304 |
| 25 | ¥25.72000 | ¥643 |
| 50 | ¥22.70000 | ¥1,135 |
| 100 | ¥20.17000 | ¥2,017 |
| 250 | ¥17.40400 | ¥4,351 |
| 500 | ¥15.65800 | ¥7,829 |
| 1,000 | ¥14.17400 | ¥14,174 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥11.53360 | ¥57,668 |
| 10,000 | ¥10.67010 | ¥106,701 |
| 15,000 | ¥10.22653 | ¥153,398 |
| 25,000 | ¥9.72472 | ¥243,118 |
| 35,000 | ¥9.42580 | ¥329,903 |
| 50,000 | ¥9.13370 | ¥456,685 |
| Unit Price without JCT: | ¥48.00000 |
|---|---|
| Unit Price with JCT: | ¥52.80000 |

