Parametric Equivalent

PNP4WVJR-73-22R | |
|---|---|
DigiKey Part Number | PNP4WVJR-73-22R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PNP4WVJR-73-22R |
Description | RES 22 OHM 5% 4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 4W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PNP4WVJR-73-22R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.669" L (5.50mm x 17.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥16.15360 | ¥80,768 |
| Unit Price without JCT: | ¥16.15360 |
|---|---|
| Unit Price with JCT: | ¥17.76896 |


