Parametric Equivalent

PNP4WVJR-73-12R | |
|---|---|
DigiKey Part Number | PNP4WVJR-73-12R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PNP4WVJR-73-12R |
Description | RES 12 OHM 5% 4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±5% 4W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PNP4WVJR-73-12R Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Operating Temperature -40°C ~ 200°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.217" Dia x 0.669" L (5.50mm x 17.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PNP400JR-73-12R | YAGEO | 0 | PNP400JR-73-12R-ND | ¥16.95000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥16.15360 | ¥80,768 |
| Unit Price without JCT: | ¥16.15360 |
|---|---|
| Unit Price with JCT: | ¥17.76896 |


