
PNP3WVJR-73-4R7 | |
|---|---|
DigiKey Part Number | 13-PNP3WVJR-73-4R7TR-ND - Tape & Reel (TR) 13-PNP3WVJR-73-4R7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PNP3WVJR-73-4R7 |
Description | RES 4.7 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PNP3WVJR-73-4R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.512" L (5.50mm x 13.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥78.00000 | ¥78 |
| 10 | ¥50.50000 | ¥505 |
| 25 | ¥42.88000 | ¥1,072 |
| 50 | ¥38.02000 | ¥1,901 |
| 100 | ¥33.94000 | ¥3,394 |
| 250 | ¥29.44000 | ¥7,360 |
| 500 | ¥26.62600 | ¥13,313 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥24.23300 | ¥24,233 |
| 2,000 | ¥22.19800 | ¥44,396 |
| 3,000 | ¥21.15267 | ¥63,458 |
| 5,000 | ¥19.97020 | ¥99,851 |
| 7,000 | ¥19.26543 | ¥134,858 |
| 10,000 | ¥18.57670 | ¥185,767 |
| Unit Price without JCT: | ¥78.00000 |
|---|---|
| Unit Price with JCT: | ¥85.80000 |

