
PNP300JR-73-7R5 | |
|---|---|
DigiKey Part Number | 13-PNP300JR-73-7R5TR-ND - Tape & Reel (TR) 13-PNP300JR-73-7R5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PNP300JR-73-7R5 |
Description | RES 7.5 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PNP300JR-73-7R5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.181" Dia x 0.453" L (4.60mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥50.00000 | ¥50 |
| 10 | ¥32.20000 | ¥322 |
| 25 | ¥27.24000 | ¥681 |
| 50 | ¥24.10000 | ¥1,205 |
| 100 | ¥21.42000 | ¥2,142 |
| 250 | ¥18.48000 | ¥4,620 |
| 500 | ¥16.63800 | ¥8,319 |
| 1,000 | ¥15.07300 | ¥15,073 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥13.74200 | ¥27,484 |
| 4,000 | ¥12.61025 | ¥50,441 |
| 6,000 | ¥12.02850 | ¥72,171 |
| 10,000 | ¥11.37080 | ¥113,708 |
| 14,000 | ¥10.97857 | ¥153,700 |
| 20,000 | ¥10.59560 | ¥211,912 |
| Unit Price without JCT: | ¥50.00000 |
|---|---|
| Unit Price with JCT: | ¥55.00000 |

