PNP1WVJR-52-3R3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 4,125
Unit Price: ¥47.00000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ¥6.04740
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ¥8.05960
Datasheet
3.3 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNP1WVJR-52-3R3

DigiKey Part Number
3.3GDTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PNP1WVJR-52-3R3
Description
RES 3.3 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.3 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
PNP1WVJR-52-3R3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
-
Operating Temperature
-40°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.169" Dia x 0.394" L (4.30mm x 10.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥12.84120¥64,206
Unit Price without JCT:¥12.84120
Unit Price with JCT:¥14.12532