PF0805FRM7W0R01L is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: ¥165.00000
Datasheet

Upgrade


YAGEO
In Stock: 4,875
Unit Price: ¥103.00000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ¥5.83580
Datasheet
10 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense, Moisture Resistant Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF0805FRM7W0R01L

DigiKey Part Number
311-0.01NUTR-ND - Tape & Reel (TR)
311-0.01NUCT-ND - Cut Tape (CT)
311-0.01NUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PF0805FRM7W0R01L
Description
RES 0.01 OHM 1% 1/4W 0805
Customer Reference
Detailed Description
10 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
PF0805FRM7W0R01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant
Temperature Coefficient
±75ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
0.018" (0.45mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes