33 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE2512FKF070R033L

DigiKey Part Number
13-PE2512FKF070R033LTR-ND - Tape & Reel (TR)
13-PE2512FKF070R033LCT-ND - Cut Tape (CT)
13-PE2512FKF070R033LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE2512FKF070R033L
Description
RES 0.033 OHM 1% 1W 2512
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
33 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PE2512FKF070R033L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,990
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥96.00000¥96
10¥62.00000¥620
25¥52.60000¥1,315
50¥46.76000¥2,338
100¥41.81000¥4,181
250¥36.36800¥9,092
500¥32.96200¥16,481
1,000¥30.06100¥30,061
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥25.50450¥102,018
8,000¥23.72650¥189,812
12,000¥22.81342¥273,761
20,000¥21.78045¥435,609
28,000¥21.16504¥592,621
40,000¥20.75940¥830,376
Manufacturers Standard Package
Unit Price without JCT:¥96.00000
Unit Price with JCT:¥105.60000