
PE2010FKM070R01L | |
|---|---|
DigiKey Part Number | 13-PE2010FKM070R01LTR-ND - Tape & Reel (TR) 13-PE2010FKM070R01LCT-ND - Cut Tape (CT) 13-PE2010FKM070R01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE2010FKM070R01L |
Description | RES 0.01 OHM 1% 1/2W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE2010FKM070R01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥96.00000 | ¥96 |
| 10 | ¥62.00000 | ¥620 |
| 25 | ¥52.60000 | ¥1,315 |
| 50 | ¥46.76000 | ¥2,338 |
| 100 | ¥41.81000 | ¥4,181 |
| 250 | ¥36.36800 | ¥9,092 |
| 500 | ¥32.96200 | ¥16,481 |
| 1,000 | ¥30.06100 | ¥30,061 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥25.50450 | ¥102,018 |
| 8,000 | ¥23.72650 | ¥189,812 |
| 12,000 | ¥22.81342 | ¥273,761 |
| 20,000 | ¥21.78045 | ¥435,609 |
| 28,000 | ¥21.16504 | ¥592,621 |
| 40,000 | ¥20.75940 | ¥830,376 |
| Unit Price without JCT: | ¥96.00000 |
|---|---|
| Unit Price with JCT: | ¥105.60000 |

