PE1206JRF7W0R039L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: ¥31.04325
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ¥20.69700
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ¥20.69700
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ¥20.69700
Datasheet
1206 (3216 Metric) 0.126x0.063
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE1206JRF7W0R039L

DigiKey Part Number
PE1206JRF7W0R039L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PE1206JRF7W0R039L
Description
RES 0.039 OHM 5% 1/2W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
39 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PE1206JRF7W0R039L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥20.69700¥82,788
Manufacturers Standard Package
Unit Price without JCT:¥20.69700
Unit Price with JCT:¥22.76670