Upgrade
Upgrade
Parametric Equivalent

PE1206FRF070R01L | |
|---|---|
DigiKey Part Number | YAG6008TR-ND - Tape & Reel (TR) YAG6008CT-ND - Cut Tape (CT) YAG6008DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE1206FRF070R01L |
Description | RES 0.01 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE1206FRF070R01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥73.00000 | ¥73 |
| 10 | ¥47.40000 | ¥474 |
| 25 | ¥40.08000 | ¥1,002 |
| 50 | ¥35.56000 | ¥1,778 |
| 100 | ¥31.71000 | ¥3,171 |
| 250 | ¥27.48800 | ¥6,872 |
| 500 | ¥24.84200 | ¥12,421 |
| 1,000 | ¥22.59100 | ¥22,591 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥19.05600 | ¥76,224 |
| 8,000 | ¥17.67638 | ¥141,411 |
| 12,000 | ¥16.96758 | ¥203,611 |
| 20,000 | ¥16.16585 | ¥323,317 |
| 28,000 | ¥15.68814 | ¥439,268 |
| 40,000 | ¥15.22153 | ¥608,861 |
| Unit Price without JCT: | ¥73.00000 |
|---|---|
| Unit Price with JCT: | ¥80.30000 |


