25 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE0805FRM470R025L

DigiKey Part Number
13-PE0805FRM470R025LTR-ND - Tape & Reel (TR)
13-PE0805FRM470R025LCT-ND - Cut Tape (CT)
13-PE0805FRM470R025LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE0805FRM470R025L
Description
RES 0.025 OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
25 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PE0805FRM470R025L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,067
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥179.00000¥179
10¥117.50000¥1,175
25¥100.56000¥2,514
50¥89.90000¥4,495
100¥80.85000¥8,085
250¥70.92000¥17,730
500¥64.70000¥32,350
1,000¥59.41500¥59,415
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥50.00800¥250,040
10,000¥46.93430¥469,343
15,000¥45.35593¥680,339
25,000¥44.85016¥1,121,254
Manufacturers Standard Package
Unit Price without JCT:¥179.00000
Unit Price with JCT:¥196.90000