
PE0603FRF470R1L | |
---|---|
DigiKey Part Number | 13-PE0603FRF470R1LTR-ND - Tape & Reel (TR) 13-PE0603FRF470R1LCT-ND - Cut Tape (CT) 13-PE0603FRF470R1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE0603FRF470R1L |
Description | RES 0.1 OHM 1% 2/5W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.4W, 2/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE0603FRF470R1L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥172.00000 | ¥172 |
10 | ¥112.50000 | ¥1,125 |
25 | ¥96.24000 | ¥2,406 |
50 | ¥86.04000 | ¥4,302 |
100 | ¥77.38000 | ¥7,738 |
250 | ¥67.87600 | ¥16,969 |
500 | ¥61.92200 | ¥30,961 |
1,000 | ¥56.86500 | ¥56,865 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥47.86180 | ¥239,309 |
10,000 | ¥44.92020 | ¥449,202 |
15,000 | ¥43.40953 | ¥651,143 |
25,000 | ¥42.92548 | ¥1,073,137 |
Unit Price without JCT: | ¥172.00000 |
---|---|
Unit Price with JCT: | ¥189.20000 |