
PE0201FRF070R075L | |
|---|---|
DigiKey Part Number | 13-PE0201FRF070R075LTR-ND - Tape & Reel (TR) 13-PE0201FRF070R075LCT-ND - Cut Tape (CT) 13-PE0201FRF070R075LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE0201FRF070R075L |
Description | RES 0.075 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 75 mOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE0201FRF070R075L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.31mm) | |
Height - Seated (Max) | 0.012" (0.31mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥106.00000 | ¥106 |
| 10 | ¥68.60000 | ¥686 |
| 25 | ¥58.44000 | ¥1,461 |
| 50 | ¥52.02000 | ¥2,601 |
| 100 | ¥46.53000 | ¥4,653 |
| 250 | ¥40.52800 | ¥10,132 |
| 500 | ¥36.77000 | ¥18,385 |
| 1,000 | ¥33.57400 | ¥33,574 |
| 5,000 | ¥27.88260 | ¥139,413 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥26.02250 | ¥260,225 |
| 20,000 | ¥24.44260 | ¥488,852 |
| 30,000 | ¥23.63130 | ¥708,939 |
| 50,000 | ¥23.53554 | ¥1,176,777 |
| Unit Price without JCT: | ¥106.00000 |
|---|---|
| Unit Price with JCT: | ¥116.60000 |

