
PA2512DKF7W0R001E | |
|---|---|
DigiKey Part Number | 13-PA2512DKF7W0R001ETR-ND - Tape & Reel (TR) 13-PA2512DKF7W0R001ECT-ND - Cut Tape (CT) 13-PA2512DKF7W0R001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2512DKF7W0R001E |
Description | RES 0.001 OHM 0.5% 2W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±0.5% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.88mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥243.00000 | ¥243 |
| 10 | ¥159.50000 | ¥1,595 |
| 25 | ¥136.92000 | ¥3,423 |
| 50 | ¥122.78000 | ¥6,139 |
| 100 | ¥110.73000 | ¥11,073 |
| 250 | ¥97.52400 | ¥24,381 |
| 500 | ¥89.25800 | ¥44,629 |
| 1,000 | ¥82.23500 | ¥82,235 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥71.20275 | ¥284,811 |
| 8,000 | ¥66.89838 | ¥535,187 |
| 12,000 | ¥64.68858 | ¥776,263 |
| 20,000 | ¥64.58770 | ¥1,291,754 |
| Unit Price without JCT: | ¥243.00000 |
|---|---|
| Unit Price with JCT: | ¥267.30000 |

