5 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA1206FRF470R005L

DigiKey Part Number
13-PA1206FRF470R005LTR-ND - Tape & Reel (TR)
13-PA1206FRF470R005LCT-ND - Cut Tape (CT)
13-PA1206FRF470R005LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA1206FRF470R005L
Description
RES 0.005 OHM 1% 1W 1206
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
5 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥101.00000¥101
10¥65.60000¥656
25¥55.84000¥1,396
50¥49.68000¥2,484
100¥44.44000¥4,444
250¥38.67600¥9,669
500¥35.07200¥17,536
1,000¥32.00700¥32,007
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥27.19075¥108,763
8,000¥25.31150¥202,492
12,000¥24.34617¥292,154
20,000¥23.25435¥465,087
28,000¥22.60368¥632,903
40,000¥22.29330¥891,732
Manufacturers Standard Package
Unit Price without JCT:¥101.00000
Unit Price with JCT:¥111.10000